Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4160103K/3000 pojedinačna žica 1 x 0.5 mm² 3000 m

Kataloški br:
3388833 - 62
Oznaka:
4160103K/3000
EAN:
4044774695228

(0)

Kataloški br:
3388833 - 62
Oznaka:
4160103K/3000
EAN:
4044774695228

Dostupno online (Skladište: Njemačka)

Dostava: 13.07.2026 do 19.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Nazivni napon750 V
Sadržaj3000 m
Presjek1 x 0.5 mm²
Poprečni presjek (po žili)0.5 mm²
Proizvođač-br. dijela4160103K/3000
TipÖLFLEX® WIRE MS 2.1 EMBOSS 1X0,5 BN
Vanjski Ø2.5 mm
Nazivni napon U0450 V
Broj žica1 x
Nominal cross section conductor0.5 mm²
Material core insulationPolyvinyl chloride (PVC)
Nominal voltage U750 V
Conductor materialCopper
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-70 °C
Core colourBrown
Nominal voltage U0450 V
Number of cores1
Outer diameter approximate2.5 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceTinned
Reaction-to-fire according to EN 13501-6: ClassEca
AWG sizeOther
Min. permitted bending radius, stationary application/permanent installation10.0 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreBrown
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-3No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

ÖLFLEX® ŽICA MS 2.1 EMBOSS 1X0.5 BN jednožilna; 1X0,5; smeđa; velika kutija; U 0 /U: 450/750 V; PVC; UL popis; fiksna instalacija

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon