LAPP 4160105K/3000 pojedinačna žica 1 x 0.5 mm² 3000 m
- Kataloški br:
- 3388835 - 62
- Oznaka:
- 4160105K/3000
- EAN:
- 4044774695266
- Kataloški br:
- 3388835 - 62
- Oznaka:
- 4160105K/3000
- EAN:
- 4044774695266
LAPP 4160105K/3000 pojedinačna žica 1 x 0.5 mm² 3000 m
1 %
2,310.00 KM2,330.00 KM
Štedite 20.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
-1 %
2,310.00 KM2,330.00 KM
Štedite 20.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Nazivni napon | 750 V |
| Sadržaj | 3000 m |
| Presjek | 1 x 0.5 mm² |
| Poprečni presjek (po žili) | 0.5 mm² |
| Proizvođač-br. dijela | 4160105K/3000 |
| Tip | ÖLFLEX® WIRE MS 2.1 EMBOSS 1X0,5 WH |
| Vanjski Ø | 2.5 mm |
| Nazivni napon U0 | 450 V |
| Broj žica | 1 x |
| Nominal cross section conductor | 0.5 mm² |
| Material core insulation | Polyvinyl chloride (PVC) |
| Nominal voltage U | 750 V |
| Conductor material | Copper |
| Conductor category | Class 5 = flexible |
| Permitted cable outer temperature after assembling without vibration | -40-70 °C |
| Core colour | White |
| Nominal voltage U0 | 450 V |
| Number of cores | 1 |
| Outer diameter approximate | 2.5 mm |
| Low smoke (according to EN 61034-2) | FALSE |
| Conductor surface | Tinned |
| Reaction-to-fire according to EN 13501-6: Class | Eca |
| AWG size | Other |
| Min. permitted bending radius, stationary application/permanent installation | 10.0 mm |
| Specification core insulation | Other |
| Cable geometry | Round |
| Identification/coding colour core | White |
| Core identification according to HD 308 S2 | FALSE |
| Circuit integrity according to BS 6387 CWZ | FALSE |
| Circuit integrity according to EN 50200 annex E | FALSE |
| Circuit integrity according to BS 8434-2 | FALSE |
| Circuit integrity according to BS 8491 | No |
| Circuit integrity according to IEC 60331-3 | No |
| Circuit integrity according to IEC 60331-21 | FALSE |
| Flame retardant according to EN 60332-1-2 | TRUE |
| Flame retardant according to EN 60332-3-21 (Cat A F/R) | FALSE |
| Flame retardant according to EN 60332-3-22 (Cat A) | FALSE |
| Flame retardant according to EN 60332-3-23 (Cat B) | FALSE |
| Flame retardant according to EN 60332-3-24 (Cat C) | FALSE |
| Flame retardant according to EN 60332-3-25 (Cat D) | FALSE |
| Halogen free according to EN 60754-1 | FALSE |
| Halogen free according to EN 60754-2 | FALSE |
| Halogen free according to EN 60754-3 | FALSE |
| Vrsta proizvoda | pojedinačna žica |
Opis
Opis
ÖLFLEX® ŽICA MS 2.1 EMBOSS 1X0.5 WH jednožilna; 1X0,5; bijela; velika kutija; U 0 /U: 450/750V; PVC; UL popis; fiksno polaganje
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (2)





