Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4502432S/250 pojedinačna žica 1 x 0.25 mm² 250 m

Kataloški br:
3388113 - 62
Oznaka:
4502432S/250
EAN:
4044774698908

(0)

Kataloški br:
3388113 - 62
Oznaka:
4502432S/250
EAN:
4044774698908

Dostupno online (Skladište: Njemačka)

Dostava: 13.07.2026 do 19.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Sadržaj250 m
Presjek1 x 0.25 mm²
Poprečni presjek (po žili)0.25 mm²
Proizvođač-br. dijela4502432S/250
TipLIY 2CHELIX 1X0,25 WHBK
Vanjski Ø1.5 mm
Broj žica1 x
Nominal cross section conductor0.25 mm²
Material core insulationPolyvinyl chloride (PVC)
Flame retardantAccording to IEC/EN 60332-1-2
Conductor materialCopper
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-30-70 °C
Core colourSeveral
Number of cores1
Outer diameter approximate1.5 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Min. permitted bending radius, stationary application/permanent installation6.0 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreOther
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

LIY 2CHELIX 1X0,25 WHBK jednožilni; 1X0,25; bijelo-crno; Sudopera; PVC; fiksna instalacija

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon