Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4512471S/250 pojedinačna žica 1 x 0.5 mm² 250 m

Kataloški br:
3388874 - 62
Oznaka:
4512471S/250
EAN:
4044774701233

(0)

Kataloški br:
3388874 - 62
Oznaka:
4512471S/250
EAN:
4044774701233

Dostupno online (Skladište: Njemačka)

Dostava: 04.06.2026 do 10.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodapojedinačna žica
Broj žica1 x
Poprečni presjek (po žili)0.5 mm²
Presjek1 x 0.5 mm²
Sadržaj250 m
Nazivni napon500 V
Nazivni napon U0300 V
Proizvođač-br. dijela4512471S/250
TipX05V-K 2CHELIX 1X0,5 GYBK
Nominal cross section conductor0.5 mm²
Material core insulationPolyvinyl chloride (PVC)
Flame retardantAccording to IEC/EN 60332-1-2
Nominal voltage U500 V
Conductor materialCopper
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-70 °C
Core colourSeveral
Nominal voltage U0300 V
Number of cores1
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, stationary application/permanent installation10.0 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreOther
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE

Opis

Opis

X05V-K 2CHELIX 1X0,5 GYBK jednožilni; 1X0,5; sivo-crna; Sudopera; U 0 /U: 300/500V; PVC; fiksno polaganje

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬