Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4527021X/350 pojedinačna žica 1 x 1.5 mm² 350 m

Kataloški br:
3362332 - 62
Oznaka:
4527021X/350
EAN:
4056158549942

(0)

Kataloški br:
3362332 - 62
Oznaka:
4527021X/350
EAN:
4056158549942

Dostupno online (Skladište: Njemačka)

Dostava: 12.07.2026 do 18.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Sadržaj350 m
Presjek1 x 1.5 mm²
Poprečni presjek (po žili)1.5 mm²
Proizvođač-br. dijela4527021X/350
TipH07V-U 1x1,5 BU
Nazivni napon750 V
Nazivni napon U0450 V
Broj žica1 x
Nominal cross section conductor1.5 mm²
Material core insulationPolyvinyl chloride (PVC)
Flame retardantAccording to IEC/EN 60332-1-2
Nominal voltage U750 V
Conductor materialCopper
Conductor categoryClass 1 = solid
Permitted cable outer temperature after assembling without vibration-40-70 °C
Core colourBlue
Nominal voltage U0450 V
Number of cores1
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, stationary application/permanent installation12.8 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreBlue
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

H07V-U 1x1,5 BU jednožilni; 1X1,5; plava; Prsten; U 0 /U: 450/750 V; PVC; HAR certificiran; fiksna instalacija

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.

Pribor za ovaj prooizvod

  • Esencijalni (11)
Chat Icon Chat Wave Icon