Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4560077/500 pojedinačna žica 1 x 6 mm² 500 m

Kataloški br:
3362458 - 62
Oznaka:
4560077/500
EAN:
4056156543812

(0)

Kataloški br:
3362458 - 62
Oznaka:
4560077/500
EAN:
4056156543812

Dostupno online (Skladište: Njemačka)

Dostava: 30.04.2026 do 06.05.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Nazivni napon750 V
Sadržaj500 m
Presjek1 x 6 mm²
Poprečni presjek (po žili)6 mm²
Proizvođač-br. dijela4560077/500
TipLiFY 1X6 GNYE
Vanjski Ø6 mm
Nazivni napon U0450 V
Broj žica1 x
Nominal cross section conductor6 mm²
Material core insulationPolyvinyl chloride (PVC)
Nominal voltage U750 V
Conductor materialCopper
Permitted cable outer temperature after assembling without vibration-30-70 °C
Core colourGreen/yellow
Nominal voltage U0450 V
Number of cores1
Outer diameter approximate6 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Min. permitted bending radius, stationary application/permanent installation48.0 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreOther
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2FALSE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

LiFY 1X6 GNYE jednožilni; 1X6; zeleno-žuta; Prsten; U 0 /U: 450/750 V; PVC; fiksna instalacija

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬