Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4571111/100 pojedinačna žica 1 x 25 mm² 100 m

Kataloški br:
3388864 - 62
Oznaka:
4571111/100
EAN:
4044774685298

(0)

Kataloški br:
3388864 - 62
Oznaka:
4571111/100
EAN:
4044774685298

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Sadržaj100 m
Presjek1 x 25 mm²
Poprečni presjek (po žili)25 mm²
Proizvođač-br. dijela4571111/100
TipX00V3-D COPPER EARTHING CABLE 1X25 TRNSP
Vanjski Ø9.5 mm
Broj žica1 x
Nominal cross section conductor25 mm²
Colour outer sheathOther
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Number of cores1
Outer diameter approximate9.5 mm
With protective conductorFALSE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2FALSE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

X00V3-D BAKRENO UZEMLJENJE KABEL 1X25 TRNSP jednožilni; 1X25; PVC

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬