Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4571202/500 pojedinačna žica 1 x 16 mm² 500 m

Kataloški br:
3362166 - 62
Oznaka:
4571202/500
EAN:
4044777776511

(0)

Kataloški br:
3362166 - 62
Oznaka:
4571202/500
EAN:
4044777776511

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Sadržaj500 m
Presjek1 x 16 mm²
Poprečni presjek (po žili)16 mm²
Proizvođač-br. dijela4571202/500
TipCOPPER ROPE TINNED CLASS 2 1X16
Vanjski Ø5.1 mm
Broj žica1 x
Nominal cross section conductor16 mm²
Conductor materialCopper
Conductor categoryClass 2 = stranded
Number of cores1
Outer diameter approximate5.1 mm
With protective conductorFALSE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceTinned
Cable geometryRound
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2FALSE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

BAKRENA KONOPACIJA KLANIRANA KLASA 2 1X16 jednožilna; 1X16;

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬