Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4724060/100 pojedinačna žica 1 x 1.5 mm² 100 m

Kataloški br:
3362387 - 62
Oznaka:
4724060/100
EAN:
4044777868667

(0)

Kataloški br:
3362387 - 62
Oznaka:
4724060/100
EAN:
4044777868667

Dostupno online (Skladište: Njemačka)

Dostava: 12.07.2026 do 18.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Nazivni napon750 V
Sadržaj100 m
Presjek1 x 1.5 mm²
Poprečni presjek (po žili)1.5 mm²
Proizvođač-br. dijela4724060/100
TipH07Z1-K Type 2 1x1,5 BK
Nazivni napon U0450 V
Broj žica1 x
Nominal cross section conductor1.5 mm²
Material core insulationOther
Nominal voltage U750 V
Conductor materialCopper
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-70 °C
Core colourBlack
Nominal voltage U0450 V
ScreenFALSE
Number of cores1
Low smoke (according to EN 61034-2)FALSE
Halogen free according to EN 60754-1/2FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassCca
Reaction-to-fire according to EN 13501-6: Smoke productions1b
Reaction-to-fire according to EN 13501-6: Aciditya1
Min. permitted bending radius, stationary application/permanent installation13.6 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreBlack
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)TRUE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

H07Z1-K Tip 2 1x1,5 BK jednožilni; 1X1,5; crna; Prsten; U 0 /U: 450/750 V; Mješavina bez halogena; HAR certificiran; fiksna instalacija

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon