LAPP 4725081K/3000 pojedinačna žica 1 x 0.5 mm² 3000 m
- Kataloški br:
- 3388005 - 62
- Oznaka:
- 4725081K/3000
- EAN:
- 4044776251644
- Kataloški br:
- 3388005 - 62
- Oznaka:
- 4725081K/3000
- EAN:
- 4044776251644
LAPP 4725081K/3000 pojedinačna žica 1 x 0.5 mm² 3000 m
4 %
2,180.00 KM2,270.00 KM
Štedite 90.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
-4 %
2,180.00 KM2,270.00 KM
Štedite 90.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Nazivni napon | 500 V |
| Sadržaj | 3000 m |
| Presjek | 1 x 0.5 mm² |
| Poprečni presjek (po žili) | 0.5 mm² |
| Proizvođač-br. dijela | 4725081K/3000 |
| Tip | H05Z-K 90°C EMBOSS 1X0,5 PK |
| Nazivni napon U0 | 300 V |
| Broj žica | 1 x |
| Nominal cross section conductor | 0.5 mm² |
| Material core insulation | Other |
| Flame retardant | According to IEC/EN 60332-1-2 |
| Nominal voltage U | 500 V |
| Conductor material | Copper |
| Conductor category | Class 5 = flexible |
| Permitted cable outer temperature after assembling without vibration | -40-90 °C |
| Core colour | Pink |
| Nominal voltage U0 | 300 V |
| Screen | FALSE |
| Number of cores | 1 |
| Low smoke (according to EN 61034-2) | TRUE |
| Halogen free according to EN 60754-1/2 | FALSE |
| Conductor surface | Bare |
| Reaction-to-fire according to EN 13501-6: Class | Eca |
| Min. permitted bending radius, stationary application/permanent installation | 10.4 mm |
| Specification core insulation | Other |
| Cable geometry | Round |
| Identification/coding colour core | Pink |
| Core identification according to HD 308 S2 | FALSE |
| Circuit integrity according to BS 6387 CWZ | FALSE |
| Circuit integrity according to EN 50200 annex E | FALSE |
| Circuit integrity according to BS 8434-2 | FALSE |
| Circuit integrity according to BS 8491 | No |
| Circuit integrity according to IEC 60331-21 | FALSE |
| Flame retardant according to EN 60332-1-2 | TRUE |
| Flame retardant according to EN 60332-3-21 (Cat A F/R) | FALSE |
| Flame retardant according to EN 60332-3-22 (Cat A) | FALSE |
| Flame retardant according to EN 60332-3-23 (Cat B) | FALSE |
| Flame retardant according to EN 60332-3-24 (Cat C) | FALSE |
| Flame retardant according to EN 60332-3-25 (Cat D) | FALSE |
| Halogen free according to EN 60754-1 | FALSE |
| Halogen free according to EN 60754-2 | FALSE |
| Halogen free according to EN 60754-3 | FALSE |
| Vrsta proizvoda | pojedinačna žica |
Opis
Opis
H05Z-K 90°C EMBOSS 1X0,5 PK jednožilni; 1X0,5; ružičasta; velika kutija; U 0 /U: 300/500 V; Mješavina bez halogena; HAR certificiran; fiksna instalacija
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Sistemski zahtjevi
Nema sistemskih ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (2)





