Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 4726111K/2000 pojedinačna žica X07Z-K 1 x 1.5 mm² 2000 m

Kataloški br:
3388949 - 62
Oznaka:
4726111K/2000
EAN:
4044774732008

(0)

Kataloški br:
3388949 - 62
Oznaka:
4726111K/2000
EAN:
4044774732008

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Nazivni napon750 V
Tip kabelaX07Z-K
Sadržaj2000 m
Presjek1 x 1.5 mm²
Poprečni presjek (po žili)1.5 mm²
Bez halogenada
Izolacijski materialpoliolefin
Proizvođač-br. dijela4726111K/2000
TipX07Z-K 90°C EMBOSS 1X1,5 YE
Nazivni napon U0450 V
Broj žica1 x
Zapakiranoda
Roba na metrene
Nominal cross section conductor1.5 mm²
Material core insulationOther
Flame retardantAccording to IEC/EN 60332-1-2
Nominal voltage U750 V
Conductor materialCopper
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-90 °C
Core colourYellow
Nominal voltage U0450 V
ScreenFALSE
Number of cores1
Low smoke (according to EN 61034-2)TRUE
Halogen free according to EN 60754-1/2FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, stationary application/permanent installation14.0 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreYellow
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodapojedinačna žica

Opis

Opis

X07Z-K 90°C EMBOSS 1X1.5 YE jednožilni; 1X1,5; žuta boja; velika kutija; U 0 /U: 450/750V; Mješavina bez halogena; fiksno polaganje

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon