Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 700706/500 priključni vod 4 x 21 mm² 500 m

Kataloški br:
3363806 - 62
Oznaka:
700706/500
EAN:
4044777629503

(0)

Kataloški br:
3363806 - 62
Oznaka:
700706/500
EAN:
4044777629503

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodapriključni vod
Broj žica4 x
Poprečni presjek (po žili)21 mm²
Presjek4 x 21 mm²
Vanjski Ø29.4 mm
Sadržaj500 m
Nazivni napon1000 V
Nazivni napon U0600 V
Proizvođač-br. dijela700706/500
TipÖLFLEX® VFD 2XL 4G4AWG
Nominal cross section conductor21 mm²
Material core insulationOther
Core identificationNumbers
Nominal voltage U1 kV
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathOther
Permitted cable outer temperature after assembling without vibration-40-105 °C
Nominal voltage U00.6 kV
ScreenTRUE
Number of cores4
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate29.4 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceTinned
AWG size4
Min. permitted bending radius, stationary application/permanent installation220.5 mm
Specification core insulationCrosslinked polyethylene (XLPE)
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2FALSE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE

Opis

Opis

ÖLFLEX® VFD 2XL 4G4AWG priključni kabel za motor; 4G4AWG; U 0 /U: 0,6/1 kV; TPE; Oklopljeno; UL popis; fleksibilan

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬