Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 0051104/200 200 m

Kataloški br:
3476178 - 62
Oznaka:
0051104/200
EAN:
4044777294169

(0)

Kataloški br:
3476178 - 62
Oznaka:
0051104/200
EAN:
4044777294169

Dostupno online (Skladište: Njemačka)

Dostava: 12.07.2026 do 18.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Sadržaj200 m
Proizvođač-br. dijela0051104/200
TipÖLFLEX® HEAT 180 SiF 1X1,5 RD
Nominal cross section conductor1.5 mm²
Material core insulationOther
Flame retardantAccording to IEC/EN 60332-1-2
Nominal voltage U500 V
Conductor materialCopper
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-50-180 °C
Core colourRed
Nominal voltage U0300 V
Number of cores1
Outer diameter approximate2.8 mm
Low smoke (according to EN 61034-2)FALSE
Halogen free according to EN 60754-1/2TRUE
Conductor surfaceTinned
Min. permitted bending radius, stationary application/permanent installation16.8 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreRed
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1TRUE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® HEAT 180 SiF 1X1.5 RD jednožilni; 1X1.5; crveni; U 0 /U: 300/500 V; silikon; -50°C - 180°C; fiksna instalacija

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon