Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 0081001S/2500 2500 m

Kataloški br:
3476194 - 62
Oznaka:
0081001S/2500
EAN:
4044777320479

(0)

Kataloški br:
3476194 - 62
Oznaka:
0081001S/2500
EAN:
4044777320479

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Sadržaj2500 m
Proizvođač-br. dijela0081001S/2500
TipÖLFLEX® HEAT 205 SC 1X0,25 BK
Nominal cross section conductor0.25 mm²
Material core insulationOther
Nominal voltage U500 V
Conductor materialCopper
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-100-205 °C
Core colourBlack
Nominal voltage U0300 V
ScreenFALSE
Number of cores1
Outer diameter approximate1.2 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceTinned
Min. permitted bending radius, stationary application/permanent installation4.8 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreBlack
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2FALSE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® HEAT 205 SC 1x0,25 BK jednožilni; 1x0,25; crni; kolut; U 0 /U: 300/500 V; FEP; -100°C - 205°C; fiksna instalacija

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬