Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 0085104S/2000 2000 m

Kataloški br:
3476204 - 62
Oznaka:
0085104S/2000
EAN:
4044777482870

(0)

Kataloški br:
3476204 - 62
Oznaka:
0085104S/2000
EAN:
4044777482870

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Sadržaj2000 m
Proizvođač-br. dijela0085104S/2000
TipÖLFLEX® HEAT 205 SC 1X1,5 RD
Nominal cross section conductor1.5 mm²
Material core insulationOther
Nominal voltage U500 V
Conductor materialCopper
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-100-205 °C
Core colourRed
Nominal voltage U0300 V
ScreenFALSE
Number of cores1
Outer diameter approximate2.1 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceTinned
Min. permitted bending radius, stationary application/permanent installation8.4 mm
Specification core insulationOther
Cable geometryRound
Identification/coding colour coreRed
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2FALSE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® HEAT 205 SC 1X1.5 RD jednožilni; 1X1.5; crveni; Sudoper; U 0 /U: 300/500 V; FEP; -100°C - 205°C; fiksna instalacija

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬