Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 12 x 0.75 mm² 1136115/100 100 m

Kataloški br:
3363062 - 62
Oznaka:
1136115/100
EAN:
4044777244874

(0)

Kataloški br:
3363062 - 62
Oznaka:
1136115/100
EAN:
4044777244874
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
1/2

Tehničke specifikacije

Tehničke specifikacije

Sadržaj100 m
Presjek12 x 0.75 mm²
Poprečni presjek (po žili)0.75 mm²
Proizvođač-br. dijela1136115/100
TipÖLFLEX® CLASSIC 115 CY 12G0,75 BK
Nazivni napon500 V
Vanjski Ø10.9 mm
Nazivni napon U0300 V
Broj žica12 x
Nominal cross section conductor0.75 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationNumbers
Flame retardantAccording to IEC/EN 60332-1-2
Nominal voltage U500 V
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-80 °C
Nominal voltage U0300 V
Number of cores12
Outer diameter approximate10.9 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, moving application/free movement218.0 mm
Min. permitted bending radius, stationary application/permanent installation65.4 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Vrsta proizvodakontrolni vod

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.

Pribor za ovaj prooizvod

  • Esencijalni (11)
💬