LAPP kontrolni vod 1249500/100 100 m
- Kataloški br:
- 3476183 - 62
- Oznaka:
- 1249500/100
- EAN:
- 4044777172511
- Kataloški br:
- 3476183 - 62
- Oznaka:
- 1249500/100
- EAN:
- 4044777172511
LAPP kontrolni vod 1249500/100 100 m
110.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
110.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Sadržaj | 100 m |
| Proizvođač-br. dijela | 1249500/100 |
| Tip | ÖLFLEX® HEAT 180 SiF A 1x0,25 GNYE |
| Nominal cross section conductor | 0.25 mm² |
| Material core insulation | Other |
| Nominal voltage U | 1 kV |
| Conductor material | Copper |
| Conductor category | Class 5 = flexible |
| Permitted cable outer temperature after assembling without vibration | -50-180 °C |
| Nominal voltage U0 | 0.6 kV |
| Number of cores | 1 |
| Halogen free according to EN IEC 60754-2 | FALSE |
| Low smoke according to EN IEC 61034-2 | FALSE |
| Outer diameter approximate | 2.2 mm |
| Low smoke (according to EN 61034-2) | FALSE |
| Halogen free according to EN 60754-1/2 | TRUE |
| Conductor surface | Tinned |
| Min. permitted bending radius, stationary application/permanent installation | 13.2 mm |
| Specification core insulation | Other |
| Cable geometry | Round |
| Core identification according to HD 308 S2 | FALSE |
| Circuit integrity according to BS 6387 CWZ | FALSE |
| Circuit integrity according to EN 50200 annex E | FALSE |
| Circuit integrity according to BS 8434-2 | FALSE |
| Circuit integrity according to BS 8491 | No |
| Circuit integrity according to IEC 60331-21 | FALSE |
| Flame retardant according to EN 60332-1-2 | TRUE |
| Flame retardant according to EN 60332-3-21 (Cat A F/R) | FALSE |
| Flame retardant according to EN 60332-3-22 (Cat A) | FALSE |
| Flame retardant according to EN 60332-3-23 (Cat B) | FALSE |
| Flame retardant according to EN 60332-3-24 (Cat C) | FALSE |
| Flame retardant according to EN 60332-3-25 (Cat D) | FALSE |
| Halogen free according to EN 60754-1 | TRUE |
| Halogen free according to EN 60754-2 | FALSE |
| Halogen free according to EN 60754-3 | FALSE |
| Vrsta proizvoda | kontrolni vod |
Opis
Opis
ÖLFLEX® HEAT 180 SiF A 1x0,25 GNYE jednožilni; 1x0,25; zeleno-žuti; U 0 /U: 0,6/1 kV; silikon; -50°C - 180°C; UL priznato; fiksna instalacija
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Sistemski zahtjevi
Nema sistemskih ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (10)





