Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 1249502/100 100 m

Kataloški br:
3476185 - 62
Oznaka:
1249502/100
EAN:
4044777172733

(0)

Kataloški br:
3476185 - 62
Oznaka:
1249502/100
EAN:
4044777172733

Dostupno online (Skladište: Njemačka)

Dostava: 12.07.2026 do 18.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Sadržaj100 m
Proizvođač-br. dijela1249502/100
TipÖLFLEX® HEAT 180 SiF A 1x0,5 GNYE
Nominal cross section conductor0.5 mm²
Material core insulationOther
Nominal voltage U1 kV
Conductor materialCopper
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-50-180 °C
Nominal voltage U00.6 kV
Number of cores1
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate2.4 mm
Low smoke (according to EN 61034-2)FALSE
Halogen free according to EN 60754-1/2TRUE
Conductor surfaceTinned
Min. permitted bending radius, stationary application/permanent installation14.4 mm
Specification core insulationOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1TRUE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® HEAT 180 SiF A 1x0,5 GNYE jednožilni; 1x0,5; zeleno-žuti; U 0 /U: 0,6/1 kV; silikon; -50°C - 180°C; UL priznato; fiksna instalacija

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon