Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 3 x 2.5 mm² 1127436/100 100 m

Kataloški br:
3362498 - 62
Oznaka:
1127436/100
EAN:
4064727057255

(0)

Kataloški br:
3362498 - 62
Oznaka:
1127436/100
EAN:
4064727057255
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
1/2

Tehničke specifikacije

Tehničke specifikacije

Sadržaj100 m
Presjek3 x 2.5 mm²
Poprečni presjek (po žili)2.5 mm²
Proizvođač-br. dijela1127436/100
TipÖLFLEX® 127 HSLH 3G2,5
Nazivni napon500 V
Vanjski Ø8.3 mm
Nazivni napon U0300 V
Broj žica3 x
Nominal cross section conductor2.5 mm²
Material core insulationOther
Core identificationNumbers
Nominal voltage U500 V
Colour outer sheathGrey
Conductor materialCopper
Material outer sheathOther
Permitted cable outer temperature after assembling without vibration-40-80 °C
Nominal voltage U0300 V
Number of cores3
Outer diameter approximate8.3 mm
With protective conductorTRUE
Halogen free according to EN 60754-1/2TRUE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassCca
Reaction-to-fire according to EN 13501-6: Smoke productions1a
Reaction-to-fire according to EN 13501-6: Aciditya1
Min. permitted bending radius, moving application/free movement124.5 mm
Min. permitted bending radius, stationary application/permanent installation33.2 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Vrsta proizvodakontrolni vod

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.

Pribor za ovaj prooizvod

💬