Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 4 x 0.75 mm² 0026702/100 100 m

Kataloški br:
3388748 - 62
Oznaka:
0026702/100
EAN:
4044774629582

(0)

Kataloški br:
3388748 - 62
Oznaka:
0026702/100
EAN:
4044774629582
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
Sadržaj100 m
Presjek4 x 0.75 mm²
Poprečni presjek (po žili)0.75 mm²
Proizvođač-br. dijela0026702/100
TipÖLFLEX® ROBUST FD C 4G0,75
Nazivni napon500 V
Vanjski Ø10.1 mm
Nazivni napon U0300 V
Broj žica4 x
Nominal cross section conductor0.75 mm²
Material core insulationOther
Core identificationNumbers
Nominal voltage U500 V
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathOther
Conductor categoryClass 6 = very flexible
Permitted cable outer temperature after assembling without vibration-50-105 °C
Nominal voltage U0300 V
Number of cores4
Outer diameter approximate10.1 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Halogen free according to EN 60754-1/2FALSE
Conductor surfaceTinned
Min. permitted bending radius, moving application with forced guidance75.8 mm
Min. permitted bending radius, moving application/free movement75.8 mm
Min. permitted bending radius, stationary application/permanent installation40.4 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® ROBUST FD C 4G0.75 upravljački kabel; 4G0.75; Extended-Line; U 0 /U: 300/500 V; TPE; Identifikacija žice: brojevi; Oklopljeno; vučni lanac