Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 4 x 35 mm² 10036058/500 500 m

Kataloški br:
3362950 - 62
Oznaka:
10036058/500
EAN:
4056158699944

(0)

Kataloški br:
3362950 - 62
Oznaka:
10036058/500
EAN:
4056158699944
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
Sadržaj500 m
Presjek4 x 35 mm²
Poprečni presjek (po žili)35 mm²
Proizvođač-br. dijela10036058/500
TipÖLFLEX® CLASSIC 115 CH 4G35
Nazivni napon500 V
Vanjski Ø28.2 mm
Nazivni napon U0300 V
Broj žica4 x
Nominal cross section conductor35 mm²
Material core insulationOther
Core identificationNumbers
Nominal voltage U500 V
Colour outer sheathGrey
Conductor materialCopper
Material outer sheathOther
Permitted cable outer temperature after assembling without vibration-40-80 °C
Nominal voltage U0300 V
Number of cores4
Outer diameter approximate28.2 mm
With protective conductorTRUE
Halogen free according to EN 60754-1/2TRUE
Conductor surfaceBare
Min. permitted bending radius, moving application/free movement564.0 mm
Min. permitted bending radius, stationary application/permanent installation169.2 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Vrsta proizvodakontrolni vod

Opis

Opis

ÖLFLEX® CLASSIC 115 CH 4G35 upravljački kabel; 4G35; U 0 /U: 300/500 V; HFFR; Identifikacija žice: brojevi; Oklopljeno; UL priznat; fleksibilan