LAPP kontrolni vod 7 x 0.75 mm² 0012644/50 50 m
- Kataloški br:
- 3363335 - 62
- Oznaka:
- 0012644/50
- EAN:
- 4044775150375
- Kataloški br:
- 3363335 - 62
- Oznaka:
- 0012644/50
- EAN:
- 4044775150375
LAPP kontrolni vod 7 x 0.75 mm² 0012644/50 50 m
500.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
500.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Sadržaj | 50 m |
| Presjek | 7 x 0.75 mm² |
| Poprečni presjek (po žili) | 0.75 mm² |
| Proizvođač-br. dijela | 0012644/50 |
| Tip | ÖLFLEX® EB CY 7X0,75 |
| Nazivni napon | 500 V |
| Vanjski Ø | 8.3 mm |
| Nazivni napon U0 | 300 V |
| Broj žica | 7 x |
| Nominal cross section conductor | 0.75 mm² |
| Material core insulation | Polyvinyl chloride (PVC) |
| Core identification | Numbers |
| Flame retardant | According to IEC/EN 60332-1-2 |
| Nominal voltage U | 500 V |
| Colour outer sheath | Blue |
| Conductor material | Copper |
| Material outer sheath | Polyvinyl chloride (PVC) |
| Conductor category | Class 5 = flexible |
| Permitted cable outer temperature after assembling without vibration | -40-80 °C |
| Nominal voltage U0 | 300 V |
| Number of cores | 7 |
| Outer diameter approximate | 8.3 mm |
| With protective conductor | FALSE |
| Low smoke (according to EN 61034-2) | FALSE |
| Conductor surface | Bare |
| Reaction-to-fire according to EN 13501-6: Class | Eca |
| Min. permitted bending radius, moving application/free movement | 166.0 mm |
| Min. permitted bending radius, stationary application/permanent installation | 49.8 mm |
| Specification core insulation | Other |
| Specification material outer sheath | Other |
| Cable geometry | Round |
| Core identification according to HD 308 S2 | FALSE |
| Vrsta proizvoda | kontrolni vod |
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (11)





