Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP kontrolni vod 7 x 1.5 mm² 1123314/500 500 m

Kataloški br:
3363200 - 62
Oznaka:
1123314/500
EAN:
4044774600345

(0)

Kataloški br:
3363200 - 62
Oznaka:
1123314/500
EAN:
4044774600345

Dostupno online (Skladište: Njemačka)

Dostava: 12.07.2026 do 18.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Sadržaj500 m
Presjek7 x 1.5 mm²
Poprečni presjek (po žili)1.5 mm²
Proizvođač-br. dijela1123314/500
TipÖLFLEX® CLASSIC 135 CH 7G1,5
Nazivni napon500 V
Vanjski Ø10 mm
Nazivni napon U0300 V
Broj žica7 x
Nominal cross section conductor1.5 mm²
Material core insulationOther
Core identificationNumbers
Nominal voltage U500 V
Colour outer sheathGrey
Conductor materialCopper
Material outer sheathOther
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-80 °C
Nominal voltage U0300 V
Number of cores7
Outer diameter approximate10 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)TRUE
Halogen free according to EN 60754-1/2TRUE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassDca
Reaction-to-fire according to EN 13501-6: Smoke productions1b
Reaction-to-fire according to EN 13501-6: Aciditya1
AWG size16
Min. permitted bending radius, moving application/free movement200.0 mm
Min. permitted bending radius, stationary application/permanent installation60.0 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Vrsta proizvodakontrolni vod

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.

Pribor za ovaj prooizvod

  • Esencijalni (11)
Chat Icon Chat Wave Icon