LAPP vod za servo 4 x 2.5 mm² 0027927/1000 1000 m
- Kataloški br:
- 3363707 - 62
- Oznaka:
- 0027927/1000
- EAN:
- 4064728050279
- Kataloški br:
- 3363707 - 62
- Oznaka:
- 0027927/1000
- EAN:
- 4064728050279
LAPP vod za servo 4 x 2.5 mm² 0027927/1000 1000 m
1 %
37,160.00 KM37,465.00 KM
Štedite 305.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
-1 %
37,160.00 KM37,465.00 KM
Štedite 305.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Sadržaj | 1000 m |
| Presjek | 4 x 2.5 mm² |
| Poprečni presjek (po žili) | 2.5 mm² |
| Proizvođač-br. dijela | 0027927/1000 |
| Tip | ÖLFLEX® SERVO FD 796 CP 4G2,5+(2x0,5) |
| Nazivni napon | 1000 V |
| Vanjski Ø | 12.6 mm |
| Nazivni napon U0 | 600 V |
| Broj žica | 4 x |
| Nominal cross section conductor | 2.5 mm² |
| Material core insulation | Other |
| Nominal voltage U | 1 kV |
| Colour outer sheath | Orange |
| Conductor material | Copper |
| Material outer sheath | Polyurethane (PUR) |
| Conductor category | Class 6 = very flexible |
| Permitted cable outer temperature after assembling without vibration | -50-90 °C |
| Nominal voltage U0 | 0.6 kV |
| Number of cores | 4 |
| Outer diameter approximate | 12.6 mm |
| With protective conductor | TRUE |
| Low smoke (according to EN 61034-2) | FALSE |
| Halogen free according to EN 60754-1/2 | FALSE |
| Oil resistant according to EN IEC 60811-404 | FALSE |
| Conductor surface | Bare |
| AWG size | 14 |
| Min. permitted bending radius, moving application with forced guidance | 94.5 mm |
| Min. permitted bending radius, moving application/free movement | 94.5 mm |
| Min. permitted bending radius, stationary application/permanent installation | 50.4 mm |
| Specification core insulation | Polypropylene (PP) |
| Specification material outer sheath | Other |
| Cable geometry | Round |
| Core identification according to HD 308 S2 | FALSE |
| Vrsta proizvoda | vod za servo |
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (11)





