Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP vod za servo 4 x 2.5 mm² 700740/762 762 m

Kataloški br:
3363661 - 62
Oznaka:
700740/762
EAN:
4044777814947

(0)

Kataloški br:
3363661 - 62
Oznaka:
700740/762
EAN:
4044777814947

Dostupno online (Skladište: Njemačka)

Dostava: 23.05.2026 do 29.05.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Sadržaj762 m
Presjek4 x 2.5 mm²
Poprečni presjek (po žili)2.5 mm²
Proizvođač-br. dijela700740/762
TipÖLFLEX® SERVO 7TCE 4G14AWG+2x(2x18AWG)
Nazivni napon1000 V
Vanjski Ø15.5 mm
Nazivni napon U0600 V
Broj žica4 x
Nominal cross section conductor2.5 mm²
Material core insulationOther
Nominal voltage U1 kV
Colour outer sheathOrange
Conductor materialCopper
Material outer sheathOther
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-25-90 °C
Nominal voltage U00.6 kV
ScreenTRUE
Number of cores4
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate15.5 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
AWG size14
Min. permitted bending radius, stationary application/permanent installation93.0 mm
Specification core insulationCrosslinked polyethylene (XLPE)
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2FALSE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE
Vrsta proizvodavod za servo

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.

Pribor za ovaj prooizvod

  • Esencijalni (11)
💬