Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

OLight Marauder Mini black LED džepna svjetiljka veliki raspon pogon na punjivu bateriju 7000 lm 462 g

Kataloški br:
2721518 - 62
Oznaka:
Marauder Mini black
EAN:
6975498000495

(0)

Kataloški br:
2721518 - 62
Oznaka:
Marauder Mini black
EAN:
6975498000495

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/109

Izdvojeno & Detalji

  • Magnetni kabel za punjenje
  • Svjetlina 200 do 7000 lumena u 7 razina
  • 3 RGB LED diode oko konvergentne leće
  • Do 43,5 sati rada
  • Snop svjetlosti do 600 m

Tehničke specifikacije

Tehničke specifikacije

Bojacrna
Težina462 g
TehnologijaLi-Ion
dim.(Ø x V) 44 mm x 65.5 mm
Promjer44 mm
Visina65.5 mm
Dužina130 mm
Širina65.5 mm
Svjetlosni tok (područje)1000 lm -
Broj žarulja3
Vrsta zaštiteIPX8
VrstaLED
Materijalaluminij
silikon
Određene značajkeveliki raspon
Napajanjepogon na punjivu bateriju
Svjetlosni domet (maks.)600 m
Raspon osvjetljenja (niski)40 m
Trajanje svjetlosti (nisko)43.5 h
Svjetlosni tok (visok)7000 lm
Svjetlosna snaga (min.)200 lm
Radni napon3.7 V
Težina, napomenauklj. punjiva baterija
Vrsta proizvodadžepna svjetiljka

Opis

Opis

Marauder mini minijaturna je verzija Marauder serije svjetiljki tvrtke Olight.
To je snažna punjiva LED baterijska svjetiljka s dva snopa s reflektorom i dugim svjetlom. Leća Marauder 2 sastoji se od 9 LED dioda koje okružuju središte i omogućavaju sedam razina svjetline, isporučujući 200-7000 lumena.
U sredini je velika okrugla LED dioda koja proizvodi 600 metara široki konus svjetlosti.
Tri RGB LED diode u boji ravnomjerno su raspoređene oko konvergentne leće tako da se može koristiti u svakoj prilici.

Prekidač u središtu kućišta omogućuje brzi pristup odabiru između reflektora i reflektora, dok gornji okretni gumb intuitivno podešava razine svjetline.

Oko gumba nalaze se indikatori koji pokazuju razinu svjetline, razinu baterije i tri RGB svjetlosne boje.
Svjetiljka ima toplinski senzor koji automatski prigušuje svjetlo kako bi održao tjelesnu temperaturu ispod 50 stupnjeva kada neprekidno radi velikom snagom.
Pokreće ga posebno dizajnirana punjiva litijska baterija od 24 Wh 32650, nudi duže vrijeme rada i kompatibilan je s Olightovim MCC3 magnetskim kabelom za punjenje.
Površina tijela svjetiljke presvučena je silikonom od 270 stupnjeva i ima udoban i stabilan rukohvat.
Skriveni otvor za vrpcu lako je pronaći, jednostavan za pohranu, nošenje i svakodnevnu upotrebu.

Marauder mini je možda manji, ali je i dalje moćan poput zvijeri.
Neophodan je za tragače i spašavatelje, lovce i sve entuzijaste u prirodi.

Manje veličine, ali moćne: Manje veličine od prethodnih baterijskih svjetiljaka serije Marauder, ali s punom snagom i funkcionalnošću.
Dual Beam s Flood i Spot: Sadrži kružni snop reflektora od 600 metara iz središnje LED diode i reflektorski snop od 7000 lumena iz 9 okolnih LED dioda.
Ravnomjerno raspoređene RGB LED diode u boji: Tri RGB LED diode u boji ravnomjerno su raspoređene oko konvergentne leće, što ih čini prikladnima za upotrebu u svakoj prilici.
Jednostavno rukovanje s prekidačem i 3D okretnim gumbom: Jednostavan prekidač za odabir reflektora ili reflektora; intuitivni prekidač s rotirajućim gumbom za aktiviranje svjetla i kruženje kroz 7 razina snage. (Napomena: Brzo zakrenite okretni gumb za 90 stupnjeva za otključavanje)

Najsigurniji u svojoj klasi: ugrađeni toplinski senzor i rashladna rebra osiguravaju sigurnost u slučaju pregrijavanja i začepljenja leće.
Veliki kapacitet baterije: Prilagođena punjiva litijska baterija od 24 Wh 32650 osigurava dugo vrijeme rada.

Sada kompatibilan s Olightovim MCC3 magnetskim kabelom za punjenje.

Također je IPX8 vodootporan i otporan na udarce od 1,5 m.

Ovaj tekst je strojno preveden.

Opseg isporuke

  • 1x Marauder Mini
  • 1x 6500 mAh 3,7 V 24 Wh 32650 punjiva litijeva baterija
  • 1x MCC3 magnetni kabel za punjenje
  • 1x privjesak za ključeve
  • 1x ular
  • 1x upute.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon