Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Plug-in transceiver SFP991-1A, 1x 100 Mbit/s LC, MM glass, max. 5 km Siemens 6GK5991-1AD00-8GA0 utični transiver

Kataloški br:
2879277 - 62
Oznaka:
6GK59911AD008GA0
EAN:
4047622859629

(0)

Kataloški br:
2879277 - 62
Oznaka:
6GK59911AD008GA0
EAN:
4047622859629

Dostupno online (Skladište: Njemačka)

Dostava: 18.04.2026 do 24.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Siemens 6GK5991-1AD00-8GA0 utični transiver

Tehničke specifikacije

Tehničke specifikacije

Tip6GK5991-1AD00-8GA0
Width14
Height9
Depth57
Number of ports 10 Mbps BNC0
Number of ports 10 Mbps AUI0
Number of ports 1000 Mbps SC0
Number of ports ISDN WAN0
Number of ports 1000 Mbps of MT RJ0
EthernetFALSE
Fast EthernetTRUE
Gigabit EthernetFALSE
10 Gigabit EthernetFALSE
Number of ports 100/1000 Mbps RJ450
Number of combination-ports RJ45/Mini GBIC0
Vrsta proizvodautični transiver

Opis

Opis

SCALANCE X accessory- Active plug-in transceiver SFP991-1A- 1x 100 Mbit/s LC port, optical- multimode optical up to max. 5 km. Plug-in transceivers offer the option of flexibly equipping the modular Layer 2 and Layer 3 Industrial Ethernet switches for optical connections. With an operating temperature range from -40 °C to +85 °C, the plug-in transceivers are especially suitable for use in demanding environments.Modular system results in cost savings. The modular system allows the setup of electrical and optical Industrial Ethernet networks and an easy adaptation and expandability of the network topology and port type to the plant structure. Integrated industrial network for data, speech, and video. High performance thanks to to Gigabit ports.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬