Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Plug-in transceiver SFP992-1LD, 1 x 1000 Mbps LC, SM opti., max. 10 km, 10 units Siemens 6GK5992-1AM00-8AC0 utični transiver

Kataloški br:
2879281 - 62
Oznaka:
6GK59921AM008AC0
EAN:
4047622798867

(0)

Kataloški br:
2879281 - 62
Oznaka:
6GK59921AM008AC0
EAN:
4047622798867

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Siemens 6GK5992-1AM00-8AC0 utični transiver

Tehničke specifikacije

Tehničke specifikacije

Tip6GK5992-1AM00-8AC0
Width14
Height9
Depth57
Construction typeMini GBIC
Number of ports 10 Mbps BNC0
Number of ports 10 Mbps AUI0
Number of ports 1000 Mbps SC0
Number of ports ISDN WAN0
Number of ports 1000 Mbps of MT RJ0
EthernetFALSE
Fast EthernetFALSE
Gigabit EthernetTRUE
10 Gigabit EthernetFALSE
Number of ports 100/1000 Mbps RJ450
Number of ports 1000 Mbps LC (LX)1
Number of combination-ports RJ45/Mini GBIC0
Vrsta proizvodautični transiver

Opis

Opis

SCALANCE X accessory- plug-in transceiver SFP992-1LD- 1x 1000 Mbit/s LC port, optical- single-mode optical up to max. 10 km 1 pack = 10 units. Plug-in transceivers offer the option of flexibly equipping the modular Layer 2 and Layer 3 Industrial Ethernet switches for optical connections. With an operating temperature range from -40 °C to +85 °C, the plug-in transceivers are especially suitable for use in demanding environments.Modular system results in cost savings. The modular system allows the setup of electrical and optical Industrial Ethernet networks and an easy adaptation and expandability of the network topology and port type to the plant structure. Integrated industrial network for data, speech, and video. High performance thanks to to Gigabit ports.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬