Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

RZB 221167.003.25 LED svjetlo sa kućnim brojem crna

Kataloški br:
2974890 - 62
Oznaka:
221167.003.25
EAN:
4051859141570

(0)

Kataloški br:
2974890 - 62
Oznaka:
221167.003.25
EAN:
4051859141570

Dostupno online (Skladište: Njemačka)

Dostava: 26.04.2026 do 02.05.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Bojacrna
Klasa energetske učinkovitostin.rel. (EENRPS00)
Protection class according to IEC 61140I
Width226 mm
Lamp holderOther
Conductor cross section2.50 mm²
Connection typePush-in clamp
Housing colourBlack
Voltage typeAC
With movement sensorFALSE
Suitable for lamp power4-4 W
Type of gridNone
Type of control gearNot required
Colour rendering index CRI80-89
With light sensorTRUE
Suitable for suspended mountingFALSE
Number of poles3
Length226 mm
Height/depth70 mm
Housing materialPlastic
Lamp typeLED not exchangeable
Suitable for light line configurationFALSE
Suitable for emergency lightingFALSE
Light outletDirect/indirect
Light distributionSymmetric
Material coverPlastic, opal
Impact strengthIK06
Nominal voltage230-230 V
Emergency power supply integratedFALSE
Degree of protection (IP)IP44
With light sourceTRUE
Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24FALSE
Covering of the luminaire with thermally insulating material possibleTRUE
Suitable for number of light sources1
Suitable for wall mountingTRUE
Suitable for built-in mountingFALSE
With control gearFALSE
Suitable for workplace according to EN 12464-1TRUE
Suitable for surface mountingTRUE
Beam angle> 80° - Extreme wide beam
Nominal current17-17 mA
Colour temperature4000-4000 K
Max. system power4 W
Rated luminous flux according to IEC 62722-2-1230 lm
Colour of lightWhite
With air slotsFALSE
Constant light output (CLO)FALSE
IFTTT support availableFALSE
Type of wiringSuitable for loop-through wiring
Colour consistency (McAdam ellipse)SDCM3
Photobiological safety according to EN 62471RG1
Degree of protection (NEMA)Other
Rated ambient temperature according to IEC 62722-2-125-25 °C
Filament test according to IEC 60695-2-11650 °C - 30 s
Dimming 0-10 VFALSE
Dimming 1-10 VFALSE
Dimming DALIFALSE
Dimming DMXFALSE
Dimming potentiometer (integrated)FALSE
Dimming GPRSFALSE
Dimming LineSwitchFALSE
Dimming manufacturer's proprietary systemFALSE
Dimming mains voltage modulationFALSE
Dimming phase cut-off (trailing edge)FALSE
Dimming phase cut-on (leading edge)FALSE
Dimming programmableFALSE
Dimming RFFALSE
Dimming Sine Wave ReductionFALSE
Dimming Touch and DimFALSE
Dimming ZigbeeFALSE
Dimming with push-buttonFALSE
No dim functionTRUE
Light distributorNone
Dimming depending on control gearFALSE
Luminaire efficacy58 lm/W
Dimming DSIFALSE
Unified Glare Ratio (UGR)16.80
Operation by BluetoothFALSE
Compatible with Apple HomeKitFALSE
Compatible with Google AssistantFALSE
Compatible with Amazon AlexaFALSE
Dimming DALI-2FALSE
Colour of light adjustableNo
Luminous flux adjustableNo
Beam angle adjustableNo
Exchangeable control gearFALSE
Suitable for ceiling mountingFALSE
Surface protection housingOther
Vrsta proizvodaLED svjetlo sa kućnim brojem

Opis

Opis

Kvadratno svjetlo kućnog broja. Montažna plastika. Difuzor plastični opal satin mat. Pričvršćivanje difuzora sustavom opruga. Sa stalno podešenim prekidačem za sumrak: UKLJUČENO približno 5 lx, ISKLJUČENO približno 40 lx. Molimo naručite označavanje posebno!

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬