Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

RZB 311518.002.7.19 311518.002.7.19 LED zidna svjetiljka bijela

Kataloški br:
2975185 - 62
Oznaka:
311518.002.7.19
EAN:
4051859073888

(0)

Kataloški br:
2975185 - 62
Oznaka:
311518.002.7.19
EAN:
4051859073888

Dostupno online (Skladište: Njemačka)

Dostava: 26.04.2026 do 02.05.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Bojabijela
Klasa energetske učinkovitostin.rel. (EENRPS00)
Protection class according to IEC 61140I
Outer diameter460 mm
Lamp holderOther
Conductor cross section2.50 mm²
Connection typePush-in clamp
Housing colourWhite
Voltage typeAC
With movement sensorFALSE
Suitable for lamp power19-19 W
Type of gridNone
Type of control gearLED operating device current-controlled
Colour rendering index CRI80-89
With light sensorFALSE
Suitable for suspended mountingFALSE
Number of poles4
Height/depth120 mm
Housing materialSteel
Lamp typeLED not exchangeable
Suitable for light line configurationFALSE
Suitable for emergency lightingFALSE
Light outletDirect/indirect
Light distributionSymmetric
Material coverPlastic, opal
Impact strengthIK03
Nominal voltage220-240 V
Emergency power supply integratedFALSE
Degree of protection (IP)IP40
With light sourceTRUE
Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24FALSE
Covering of the luminaire with thermally insulating material possibleTRUE
Suitable for number of light sources8
Suitable for wall mountingTRUE
Suitable for built-in mountingFALSE
With control gearTRUE
Suitable for workplace according to EN 12464-1FALSE
Suitable for surface mountingTRUE
Beam angle> 80° - Extreme wide beam
Nominal current79-86 mA
Colour temperature3000-3000 K
Max. system power19 W
Rated luminous flux according to IEC 62722-2-12100 lm
Colour of lightWhite
With air slotsFALSE
Constant light output (CLO)FALSE
IFTTT support availableFALSE
Type of wiringSuitable for loop-through wiring
Rated life time L80/B10 at 25 °C50000 h
Colour consistency (McAdam ellipse)SDCM4
Total harmonic distortion0.15
Photobiological safety according to EN 62471RG0
Degree of protection (NEMA)Other
Rated ambient temperature according to IEC 62722-2-125-25 °C
Filament test according to IEC 60695-2-11650 °C - 30 s
Dimming 0-10 VFALSE
Dimming 1-10 VFALSE
Dimming DALIFALSE
Dimming DMXFALSE
Dimming potentiometer (integrated)FALSE
Dimming GPRSFALSE
Dimming LineSwitchFALSE
Dimming manufacturer's proprietary systemFALSE
Dimming mains voltage modulationFALSE
Dimming phase cut-off (trailing edge)FALSE
Dimming phase cut-on (leading edge)FALSE
Dimming programmableFALSE
Dimming RFFALSE
Dimming Sine Wave ReductionFALSE
Dimming Touch and DimFALSE
Dimming ZigbeeFALSE
Dimming with push-buttonFALSE
No dim functionTRUE
Light distributorNone
Dimming depending on control gearFALSE
Luminaire efficacy111 lm/W
Dimming DSIFALSE
Unified Glare Ratio (UGR)19.10
Operation by BluetoothFALSE
Compatible with Apple HomeKitFALSE
Compatible with Google AssistantFALSE
Compatible with Amazon AlexaFALSE
Max. number of luminaires per miniature circuit breaker C16 (MCB)85
Max. number of luminaires per miniature circuit breaker B16 (MCB)50
Lumen maintenance at median useful life of 50,000 h at 25 °C ambient (tq)80 %
Failure rate at median useful life of 50,000 h at 25 °C ambient (tq)10 %
Dimming DALI-2FALSE
Colour of light adjustableNo
Luminous flux adjustableNo
Beam angle adjustableNo
Exchangeable control gearTRUE
Suitable for ceiling mountingTRUE
Surface protection housingPowder coating
Power factor0.95
Vrsta proizvodaLED zidna svjetiljka

Opis

Opis

Ukrasno okruglo nadgradno svjetlo. Metalni okov praškasto lakiran. Difuzor od plastike koja ne žuti (PMMA) opal. Pričvršćivanje difuzora patentiranom tehnologijom zatvaranja (tlačno zatvaranje). Pogodan za stropnu montažu, zidnu montažu. S integriranim HF detektorom pokreta. HF detektor 5,8 GHz ISM frekvencijski pojas. Osjetljivost/doseg: 1-8 m u promjeru, podesivo od 20-100%. Kontrola vremena podesiva od 1 sekunde do 15 minuta u 8 razina. Područje detekcije: 120° Kao glavno svjetlo do 800 W (omsko opterećenje), 500 W (fluorescentna svjetiljka, LED) / 400 A, 200 µs početne struje. Samo djelomično pogodan za vanjsku upotrebu zbog osjetljive reakcije na sve pokrete.

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬