Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

RZB 312132.0031.191 312132.0031.191 LED zidna svjetiljka siva

Kataloški br:
2975715 - 62
Oznaka:
312132.0031.191
EAN:
4051859183099

(0)

Kataloški br:
2975715 - 62
Oznaka:
312132.0031.191
EAN:
4051859183099

Dostupno online (Skladište: Njemačka)

Dostava: 26.04.2026 do 02.05.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Bojasiva
Klasa energetske učinkovitostin.rel. (EENRPS00)
Protection class according to IEC 61140I
Outer diameter230 mm
Lamp holderOther
Conductor cross section1.50 mm²
Connection typePush-in clamp
Housing colourAnthracite
Voltage typeAC
With movement sensorFALSE
Suitable for lamp power13-13 W
Type of gridNone
Type of control gearNot required
Colour rendering index CRI80-89
With light sensorFALSE
Suitable for suspended mountingFALSE
Number of poles3
Height/depth63 mm
Housing materialAluminium
Lamp typeLED exchangeable
Suitable for light line configurationFALSE
Suitable for emergency lightingFALSE
Light outletDirect
Light distributionSymmetric
Material coverGlass opal
Impact strengthIK03
Nominal voltage220-230 V
Emergency power supply integratedFALSE
Degree of protection (IP)IP65
With light sourceTRUE
Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24FALSE
Covering of the luminaire with thermally insulating material possibleTRUE
Suitable for number of light sources1
Suitable for wall mountingTRUE
Suitable for built-in mountingFALSE
With control gearFALSE
Suitable for workplace according to EN 12464-1FALSE
Suitable for surface mountingTRUE
Beam angle> 80° - Extreme wide beam
Nominal current57-59 mA
Colour temperature3000-3000 K
Max. system power13 W
Rated luminous flux according to IEC 62722-2-11000 lm
Colour of lightWhite
With air slotsFALSE
Constant light output (CLO)FALSE
IFTTT support availableFALSE
Type of wiringSuitable for loop-through wiring
Colour consistency (McAdam ellipse)SDCM3
Photobiological safety according to EN 62471RG1
Degree of protection (NEMA)Other
Rated ambient temperature according to IEC 62722-2-1-20-30 °C
Filament test according to IEC 60695-2-11960 °C - 30 s
Dimming 0-10 VFALSE
Dimming 1-10 VFALSE
Dimming DALIFALSE
Dimming DMXFALSE
Dimming potentiometer (integrated)FALSE
Dimming GPRSFALSE
Dimming LineSwitchFALSE
Dimming manufacturer's proprietary systemFALSE
Dimming mains voltage modulationFALSE
Dimming phase cut-off (trailing edge)FALSE
Dimming phase cut-on (leading edge)FALSE
Dimming programmableFALSE
Dimming RFFALSE
Dimming Sine Wave ReductionFALSE
Dimming Touch and DimFALSE
Dimming ZigbeeFALSE
Dimming with push-buttonFALSE
No dim functionTRUE
Light distributorNone
Dimming depending on control gearFALSE
Luminaire efficacy77 lm/W
Dimming DSIFALSE
Unified Glare Ratio (UGR)22.30
Operation by BluetoothFALSE
Compatible with Apple HomeKitFALSE
Compatible with Google AssistantFALSE
Compatible with Amazon AlexaFALSE
Max. number of luminaires per miniature circuit breaker C16 (MCB)182
Max. number of luminaires per miniature circuit breaker B16 (MCB)182
Lumen maintenance at median useful life of 50,000 h at 25 °C ambient (tq)70 %
Failure rate at median useful life of 50,000 h at 25 °C ambient (tq)10 %
Dimming DALI-2FALSE
Colour of light adjustableNo
Luminous flux adjustableNo
Beam angle adjustableNo
Exchangeable control gearFALSE
Suitable for ceiling mountingTRUE
Surface protection housingPowder coating
Vrsta proizvodaLED zidna svjetiljka

Opis

Opis

Ukrasno okruglo LED nadgradno svjetlo za unutarnju i vanjsku upotrebu. Armatura od tlačno lijevanog aluminija, premazana prahom. Standardno s membranskim ventilom GoreT Protective Vents za sprječavanje kondenzacije. Ručno puhano troslojno opal staklo (triplex staklo) satin mat. Pričvršćivanje stakla s bajonet bravom. Triplex staklo osigurava posebno homogenu, meku svjetlost bez blještanja. Pogodan za stropnu montažu, zidnu montažu. Najlakša instalacija zahvaljujući plug-in sustavu plug-in play. Veliki priključni prostor na stražnjoj strani za praktično polaganje spojnog kabela također je savršen za prolazno ožičenje. Robovsko svjetlo. Može se koristiti samo u kombinaciji s odgovarajućim glavnim svjetlom.

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬