Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

RZB 451216.002 LED zidna svjetiljka

Kataloški br:
2974964 - 62
Oznaka:
451216002
EAN:
4051859396352

(0)

Kataloški br:
2974964 - 62
Oznaka:
451216002
EAN:
4051859396352

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Izdvojeno & Detalji

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodaLED zidna svjetiljka
Klasa energetske učinkovitostin.rel. (EENRPS00)
Protection class according to IEC 61140II
Width53 mm
Lamp holderOther
Conductor cross section2.50 mm²
Connection typePush-in clamp
Housing colourWhite
Voltage typeAC
With movement sensorFALSE
Suitable for lamp power20-35 W
Type of gridNone
Type of control gearLED operating device current-controlled
Colour rendering index CRI80-89
With light sensorFALSE
Suitable for suspended mountingFALSE
Number of poles3
Length1260 mm
Height/depth53 mm
Housing materialPlastic
Lamp typeLED not exchangeable
Suitable for light line configurationFALSE
Suitable for emergency lightingFALSE
Light outletDirect/indirect
Light distributionSymmetric
Material coverPlastic, opal
Impact strengthIK07
Nominal voltage220-240 V
Emergency power supply integratedFALSE
Degree of protection (IP)IP65
With light sourceTRUE
Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24TRUE
Covering of the luminaire with thermally insulating material possibleTRUE
Suitable for number of light sources1
Suitable for wall mountingTRUE
Suitable for built-in mountingFALSE
With control gearTRUE
Suitable for workplace according to EN 12464-1FALSE
Suitable for surface mountingTRUE
Beam angleOpen beam/diffuse
Nominal current146-159 mA
Colour temperature4000-4000 K
Max. system power35 W
Rated luminous flux according to IEC 62722-2-14000 lm
Colour of lightWhite
With air slotsFALSE
Constant light output (CLO)FALSE
IFTTT support availableFALSE
Type of wiringLoop-through wiring included
Rated lifetime L70/B50 at 25 °C35000 h
Colour consistency (McAdam ellipse)SDCM5
Photobiological safety according to EN 62471RG0
Degree of protection (NEMA)Other
Rated ambient temperature according to IEC 62722-2-1-20-40 °C
Filament test according to IEC 60695-2-11750 °C - 30 s
Dimming 0-10 VFALSE
Dimming 1-10 VFALSE
Dimming DALIFALSE
Dimming DMXFALSE
Dimming potentiometer (integrated)FALSE
Dimming GPRSFALSE
Dimming LineSwitchFALSE
Dimming manufacturer's proprietary systemFALSE
Dimming mains voltage modulationFALSE
Dimming phase cut-off (trailing edge)FALSE
Dimming phase cut-on (leading edge)FALSE
Dimming programmableFALSE
Dimming RFFALSE
Dimming Sine Wave ReductionFALSE
Dimming Touch and DimFALSE
Dimming ZigbeeFALSE
Dimming with push-buttonFALSE
No dim functionTRUE
Light distributorNone
Dimming depending on control gearFALSE
Luminaire efficacy115 lm/W
Dimming DSIFALSE
Unified Glare Ratio (UGR)23.40
Operation by BluetoothFALSE
Compatible with Apple HomeKitFALSE
Compatible with Google AssistantFALSE
Compatible with Amazon AlexaFALSE
Max. number of luminaires per miniature circuit breaker C16 (MCB)15
Max. number of luminaires per miniature circuit breaker B16 (MCB)9
Lumen maintenance at median useful life of 35,000 h at 25 °C ambient (tq)70 %
Failure rate at median useful life of 35,000 h at 25 °C ambient (tq)50 %
Dimming DALI-2FALSE
Colour of light adjustableNo
Luminous flux adjustablePositions
Beam angle adjustableNo
Exchangeable control gearFALSE
Suitable for ceiling mountingTRUE
Surface protection housingOther
Power factor0.98

Opis

Opis

Nadgradna svjetiljka za mokre prostorije. Bočne stranice od bijele plastike (polikarbonat). Difuzor plastični (polikarbonat) opal. Distribucija svjetla je simetrična. Homogeno osvjetljenje. Nosač za stropnu montažu od nehrđajućeg čelika i trokutasti nosač za viseću montažu uključeni su u isporuku. Upravljački uređaj je kapsuliran, integriran i čvrsto spojen na difuzor i bočnu ploču. Prikladan ulaz kabela preko kabelskih uvodnica. Jednostavna montaža s okretnom bravom s obje strane. Svjetiljka s integriranim 3-polnim ožičenjem za spajanje dodatnih svjetiljki. MultiLumen: Svjetlosni tok svjetiljke može se podesiti u 2 razine. Tvornički postavljen na najveći svjetlosni tok svjetiljke. Svjetiljke s ograničenom površinskom temperaturom prema DIN EN 60598-2-24 za upotrebu u okruženju u kojem se mogu očekivati naslage vodljive prašine na rasvjetnom tijelu.

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon