RZB 901700.002 LED stropni reflektor bijela
- Kataloški br:
- 2977325 - 62
- Oznaka:
- 901700.002
- EAN:
- 4051859498971
- Kataloški br:
- 2977325 - 62
- Oznaka:
- 901700.002
- EAN:
- 4051859498971
RZB 901700.002 LED stropni reflektor bijela
Cijena na upit
0.00 KM
Komada
Alternativno dostupni proizvodi:
Prikaži alternativne proizvode
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Tehničke specifikacije
Tehničke specifikacije
| Boja | bijela |
| Klasa energetske učinkovitosti | n.rel. (EENRPS00) |
| Protection class according to IEC 61140 | II |
| Outer diameter | 172 mm |
| Reflector | None |
| Lamp holder | None |
| Conductor cross section | 2.50 mm² |
| Connection type | Push-in clamp |
| Housing colour | White |
| Surface protection | Powder coating |
| Voltage type | AC |
| With movement sensor | FALSE |
| Suitable for lamp power | 16-16 W |
| Type of control gear | LED operating device current-controlled |
| Colour rendering index CRI | 80-89 |
| Suitable for wall mounting | FALSE |
| With light sensor | FALSE |
| Suitable for suspended mounting | FALSE |
| Number of poles | 3 |
| Height/depth | 2 mm |
| Housing material | Aluminium |
| Lamp type | LED not exchangeable |
| Light outlet | Direct |
| Light distribution | Symmetric |
| Material cover | Plastic, opal |
| Impact strength | IK05 |
| Nominal voltage | 220-240 V |
| Emergency power supply integrated | FALSE |
| Degree of protection (IP) | IP44 |
| With light source | TRUE |
| Luminaire with limited surface temperature, sign "D“ according to EN 60598-2-24 | FALSE |
| Covering of the luminaire with thermally insulating material possible | FALSE |
| Suitable for number of light sources | 1 |
| Suitable for built-in mounting | TRUE |
| With control gear | TRUE |
| Suitable for workplace according to EN 12464-1 | FALSE |
| Suitable for surface mounting | FALSE |
| Beam angle | > 80° - Extreme wide beam |
| Surface brushed | FALSE |
| Colour temperature | 3000-4000 K |
| Max. system power | 16 W |
| Rated luminous flux according to IEC 62722-2-1 | 1800 lm |
| Adjustability | Not adjustable |
| Suitable for traverse mounting | FALSE |
| Suitable for pedestal/floor mounting | FALSE |
| Suitable for light-track mounting | FALSE |
| Suitable for clamp-mounting | FALSE |
| Constant light output (CLO) | FALSE |
| IFTTT support available | FALSE |
| Luminous flux | 1800-1800 lm |
| Type of wiring | Suitable for loop-through wiring |
| Rated lifetime L70/B50 at 25 °C | 50000 h |
| Colour consistency (McAdam ellipse) | SDCM4 |
| Photobiological safety according to EN 62471 | RG0 |
| Degree of protection (NEMA) | Other |
| Rated ambient temperature according to IEC 62722-2-1 | -30-40 °C |
| Filament test according to IEC 60695-2-11 | 750 °C - 30 s |
| LED nominal current at constant current | 67-73 mA |
| Dimming 0-10 V | FALSE |
| Dimming 1-10 V | FALSE |
| Dimming DALI | FALSE |
| Dimming DMX | FALSE |
| Dimming potentiometer (integrated) | FALSE |
| Dimming GPRS | FALSE |
| Dimming LineSwitch | FALSE |
| Dimming manufacturer's proprietary system | FALSE |
| Dimming mains voltage modulation | FALSE |
| Dimming phase cut-off (trailing edge) | FALSE |
| Dimming phase cut-on (leading edge) | FALSE |
| Dimming programmable | FALSE |
| Dimming RF | FALSE |
| Dimming Sine Wave Reduction | FALSE |
| Dimming Touch and Dim | FALSE |
| Dimming Zigbee | FALSE |
| Dimming with push-button | FALSE |
| No dim function | TRUE |
| Light distributor | None |
| Dimming depending on control gear | FALSE |
| Luminaire efficacy | 113 lm/W |
| Suitable for low voltage cable system | FALSE |
| Dimming DSI | FALSE |
| Unified Glare Ratio (UGR) | 28.30 |
| Compatible with Apple HomeKit | FALSE |
| Compatible with Google Assistant | FALSE |
| Compatible with Amazon Alexa | FALSE |
| Max. number of luminaires per miniature circuit breaker C16 (MCB) | 221 |
| Max. number of luminaires per miniature circuit breaker B16 (MCB) | 130 |
| Lumen maintenance at median useful life of 50,000 h at 25 °C ambient (tq) | 70 % |
| Failure rate at median useful life of 50,000 h at 25 °C ambient (tq) | 50 % |
| Dimming DALI-2 | FALSE |
| Colour of light adjustable | Positions |
| Luminous flux adjustable | No |
| Beam angle adjustable | No |
| Exchangeable control gear | FALSE |
| Built-in diameter | 150-150 mm |
| Suitable for ceiling mounting | TRUE |
| Built-in height/depth | 140 mm |
| Vrsta proizvoda | LED stropni reflektor |
Opis
Opis
Okrugla ugradna svjetiljka. Kućište od polikarbonata otpornog na UV zračenje. Poklopni prsten od tlačno lijevanog aluminija, plastificiran. Difuzor UV-otporna plastika (polikarbonat), opal, otporan na udarce. MultiColour: Temperatura boje podesiva s preklopnim elementom. Izbor 3000 K ili 4000 K. Tvornički postavljeno na 4000 K. Ugradnja bez alata pomoću opružnog pričvršćivanja. Prikladno za prolazno ožičenje. Integrirani operativni uređaji.
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (2)





