Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric LC1F1000P7 kontaktor 1 St.

Kataloški br:
2923431 - 62
Oznaka:
LC1F1000P7
EAN:
3606485432151

(0)

Kataloški br:
2923431 - 62
Oznaka:
LC1F1000P7
EAN:
3606485432151

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipLC1F1000P7
Sadržaj1 St.
Suitable for distribution boardFALSE
Rated operation power at AC-3, 400 V560 kW
Number of normally open contacts as main contact3
Number of normally closed contacts as main contact0
Number of auxiliary contacts as normally open contact0
Number of auxiliary contacts as normally closed contact0
Rated operation current Ie at AC-3, 400 V1000 A
Rated operation current Ie at AC-1, 400 V1250 A
Type of electrical connection of main circuitBolt connection
Voltage type for actuatingAC
Vrsta proizvodakontaktor

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.

Pribor za ovaj prooizvod

  • Esencijalni (16)
Chat Icon Chat Wave Icon