Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric LC1K09107E7 učinska zaštita kom.

Kataloški br:
2923432 - 62
Oznaka:
LC1K09107E7
EAN:
3389110490558

(0)

Kataloški br:
2923432 - 62
Oznaka:
LC1K09107E7
EAN:
3389110490558
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
Vrsta proizvodaučinska zaštita
TipLC1K09107E7
Sadržaj1 St.
Suitable for distribution boardFALSE
Rated operation power at AC-3, 400 V4 kW
Number of normally open contacts as main contact3
Number of normally closed contacts as main contact0
Number of auxiliary contacts as normally open contact1
Number of auxiliary contacts as normally closed contact0
Rated operation current Ie at AC-3, 400 V9 A
Rated operation current Ie at AC-1, 400 V20 A
Type of electrical connection of main circuitFlat plug-in connection
Voltage type for actuatingAC
Rated operation current Ie at AC-4, 400 V6 A
Rated operation power at AC-4, 400 V2.2 kW

Opis

Opis

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.

Pribor za ovaj prooizvod

  • Esencijalni (18)
💬