Schneider Electric LC3D09AP7 oprema za učinsku sklopku kom.
- Kataloški br:
- 2916002 - 62
- Oznaka:
- LC3D09AP7
- EAN:
- 3389110545449
- Kataloški br:
- 2916002 - 62
- Oznaka:
- LC3D09AP7
- EAN:
- 3389110545449
Schneider Electric LC3D09AP7 oprema za učinsku sklopku kom.
980.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
980.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Vrsta proizvoda | oprema za učinsku sklopku |
| Sadržaj | 1 St. |
| Tip | LC3D09AP7 |
| Function | Star-delta contactor |
| Rated operation power at AC-3, 400 V | 7.5 kW |
| Number of normally open contacts as main contact | 3 |
| Number of normally closed contacts as main contact | 0 |
| Rated operation current Ie at AC-3, 400 V | 9 A |
| Suitable for rail mounting | FALSE |
| Degree of protection (IP) | IP20 |
| Type of electrical connection of main circuit | Screw connection |
| Type of electrical connection for auxiliary- and control current circuit | Screw connection |
| Voltage type for actuating | AC |
| Degree of protection (NEMA) | Other |
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
Pribor za ovaj prooizvod
- Esencijalni (2)