Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric LJ8K06Q707 LJ8K06Q707 izravni pokretač

Kataloški br:
2913732 - 62
Oznaka:
LJ8K06Q707
EAN:
3389110885699

(0)

Kataloški br:
2913732 - 62
Oznaka:
LJ8K06Q707
EAN:
3389110885699

Dostupno online (Skladište: Njemačka)

Dostava: 23.04.2026 do 29.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Proizvođač-br. dijelaLJ8K06Q707
TipLJ8K06Q707
Width175
Height165 mm
Depth177 mm
With transformerTRUE
Rated operation power at AC-3, 400 V0.75 kW
Number of command positions5
Number of auxiliary contacts as normally open contact0
Number of auxiliary contacts as normally closed contact0
Suitable for emergency stopTRUE
Rated operation current Ie2.5 A
Number of indicator lights0
Supporting protocol for LONFALSE
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
External reset possibleFALSE
Suitable for rail mountingFALSE
Degree of protection (IP)IP55
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Release classCLASS 10
With short-circuit releaseTRUE
With fuseFALSE
Type of electrical connection of main circuitScrew connection
Type of electrical connection for auxiliary- and control current circuitScrew connection
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Voltage type for actuatingAC
Type of motor starterReversing starter
Rated operation current at AC-3, 400 V2.5 A
Ambient temperature, upper operating limit40 °C
Temperature compensated overload protectionTRUE
Coordination class according to IEC 60947-4-3Class 1
Vrsta proizvodaizravni pokretač

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬