Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric LUB32 kontrolna jedinica

Kataloški br:
2971231 - 62
Oznaka:
LUB32
EAN:
3389110362787

(0)

Kataloški br:
2971231 - 62
Oznaka:
LUB32
EAN:
3389110362787

Dostupno online (Skladište: Njemačka)

Dostava: 23.04.2026 do 29.04.2026
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
Proizvođač-br. dijelaLUB32
TipLUB32
dim.(Š x V x D) 45 x 154 x 126 mm
Dubina126 mm
Visina154 mm
Širina45 mm
Width45
Height154 mm
Depth126 mm
With transformerFALSE
Rated operation power at AC-3, 400 V15 kW
Number of command positions3
Number of auxiliary contacts as normally open contact1
Number of auxiliary contacts as normally closed contact1
Suitable for emergency stopFALSE
Rated operation current Ie32 A
Number of indicator lights0
Supporting protocol for LONFALSE
Supporting protocol for TCP/IPFALSE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
External reset possibleFALSE
Suitable for rail mountingTRUE
Degree of protection (IP)IP20
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
With short-circuit releaseTRUE
With fuseFALSE
Type of electrical connection of main circuitScrew connection
Type of electrical connection for auxiliary- and control current circuitScrew connection
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Voltage type for actuatingAC/DC
Type of motor starterDirect online starter (DOL)
Rated operation power at AC-3, 230 V, 3-phase7.5 kW
Rated power, 460 V, 60 Hz, 3-phase15 kW
Rated power, 575 V, 60 Hz, 3-phase15
Rated operation current at AC-3, 400 V32 A
Ambient temperature, upper operating limit70 °C
Rated conditional short-circuit current, type 2, 400 V50000
Rated conditional short-circuit current, type 2, 230 V50000
Rated conditional short-circuit current, type 1, 480 Y/277 V10000
Rated conditional short-circuit current, type 1, 600 Y/347 V4000
Coordination class according to IEC 60947-4-3Class 2
Vrsta proizvodakontrolna jedinica

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.

Pribor za ovaj prooizvod

  • Esencijalni (16)
💬