Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric mrežni preklopnik

Kataloški br:
2912507 - 62
Oznaka:
MCSESM063F2CU0
EAN:
3606481463289

(0)

Kataloški br:
2912507 - 62
Oznaka:
MCSESM063F2CU0
EAN:
3606481463289

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodamrežni preklopnik
TipMCSESM063F2CU0
Mounting methodDIN rail (top hat rail)
Width57
Height138 mm
Depth104 mm
Number of ports 100 Mbps SC2
Number of ports 1000 Mbps RJ450
Number of ports 100 Mbps ST0
EthernetFALSE
Number of ports 10/100 Mbps RJ454
Number of ports 1000 Mbps SC (SX)0
Number of ports 1000 Mbps SC (LX)0
Number of module slots0
Number of max. stackable switches0
Number of ports 10/100 Mbps M120
Number of ports 10/100/1000 Mbps RJ450
Number of ports 1000 Mbps GBIC0
Number of ports 1000 Mbps Mini GBIC0
Number of combination-ports RJ45/Mini GBIC0
Layer 2TRUE
Layer 3FALSE
ManageableTRUE
Degree of protection (IP)IP30
Number of other ports0
Number of ports 100/1000 Mbps Mini GBIC0
Number of ports 10 Gbps Mini GBIC0
Power over Ethernet (PoE)Other
Number of ports PoE0
Max. PoE power0 W
Number of ports 100 Mbps POF0
Number of ports 1000 Mbps POF0
Number of ports 40 Gbps Mini GBIC0
Number of ports 100 Gbps Mini GBIC0
Number of ports 10 Gbps RJ450
Compatible with Grade2TV according to XP-C 90-483FALSE
Compatible with Grade3TV according to XP-C 90-483FALSE

Opis

Opis

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon