Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric pretvarač frekvencije ATV320U02M3C

Kataloški br:
2914060 - 62
Oznaka:
ATV320U02M3C
EAN:
3606480966583

(0)

Kataloški br:
2914060 - 62
Oznaka:
ATV320U02M3C
EAN:
3606480966583
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
Vrsta proizvodapretvarač frekvencije
TipATV320U02M3C
Proizvođač-br. dijelaATV320U02M3C
Width72
Height143 mm
Depth109 mm
With control elementTRUE
Number of digital inputs6
Number of digital outputs1
Number of analogue inputs3
Number of analogue outputs1
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet0
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4851
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other1
With optical interfaceFALSE
Supporting protocol for TCP/IPTRUE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSTRUE
Supporting protocol for CANTRUE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusTRUE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetTRUE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsTRUE
Degree of protection (IP)IP20
With PC connectionTRUE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Mains frequency50/60 Hz
4-quadrant operation possibleTRUE
Number of interfaces PROFINET0
Type of converterU converter
Number of phases output3
Number of phases input3
Integrated breaking resistanceTRUE
Application in industrial area permittedTRUE
Application in domestic- and commercial area permittedFALSE
Max. output frequency599 Hz
Max. output at linear load at rated output voltage0.18 kW
Max. output at quadratic load at rated output voltage0.18 kW
Relative symmetric net voltage tolerance10 %
Relative symmetric net frequency tolerance5 %
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPTRUE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOTRUE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Max. output voltage240 V
Nominal output current I2N1.5 A
Supporting protocol for BACnetFALSE
Degree of protection (NEMA)1

Opis

Opis

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬