Schneider Electric RE17LCBM vremenski relej kom.
- Kataloški br:
- 2922354 - 62
- Oznaka:
- RE17LCBM
- EAN:
- 3606480552632
- Kataloški br:
- 2922354 - 62
- Oznaka:
- RE17LCBM
- EAN:
- 3606480552632
Schneider Electric RE17LCBM vremenski relej kom.
180.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
180.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Vrsta proizvoda | vremenski relej |
| Tip | RE17LCBM |
| Sadržaj | 1 St. |
| Width | 17.5 |
| Height | 90 mm |
| Depth | 72 mm |
| Suitable for front mounting | FALSE |
| With plug-in socket | FALSE |
| Remote operation possible | FALSE |
| Suitable as remote control | FALSE |
| Function flashing, starting with pause, fixed time | FALSE |
| Function flashing, starting with pulse, fixed time | FALSE |
| Clock function, starting with pause, variable | FALSE |
| Clock function, starting with pulse, variable | FALSE |
| With semiconductor output | TRUE |
| Function delay-on energization | FALSE |
| Function floating contact on energization | FALSE |
| Function star-delta | FALSE |
| Function delay on de-energization | FALSE |
| Function floating contact on de-energization | FALSE |
| Function pulse shaping | FALSE |
| Type of electric connection | Screw connection |
| Number of outputs, undelayed, normally closed contact | 0 |
| Number of outputs, undelayed, normally open contact | 0 |
| Number of outputs, undelayed, change-over contact | 0 |
| Number of outputs, delayed, normally closed contact | 0 |
| Number of outputs, delayed, normally open contact | 0 |
| Number of outputs, delayed, change-over contact | 0 |
| Pluggable on auxiliary contact block | FALSE |
| Outputs, reversible delayed/undelayed | FALSE |
| Suitable for DIN rail (top hat rail) mounting | TRUE |
| Voltage type for actuating | AC/DC |
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
Pribor za ovaj prooizvod
- Esencijalni (1)