Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric Sadržaj: 1 St.

Kataloški br:
2971848 - 62
Oznaka:
NSYPLAZ1276G
EAN:
3606485434414

(0)

Kataloški br:
2971848 - 62
Oznaka:
NSYPLAZ1276G
EAN:
3606485434414

Dostupno online (Skladište: Njemačka)

Dostava: 24.07.2026 do 30.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Sadržaj1 St.
Bojasiva
Vrsta zaštiteIP54
Proizvođač-br. dijelaNSYPLAZ1276G
TipNSYPLAZ1276G
ColourGrey
Width750
Height1250 mm
Depth620 mm
RAL-number7035
With mounting plateFALSE
Number of doors1
Number of locks1
Suitable for wall mountingTRUE
With glazed doorFALSE
CouplableFALSE
Material qualityPolyester
MaterialPlastic
Impact strengthIK10
Degree of protection (IP)IP55
Suitable for outdoor set-upTRUE
Suitable for metrical mountingFALSE
Mounting plate depth-adjustableFALSE
With ventilation doorFALSE
Surface finishingUntreated
With rear doorFALSE
Suitable for wall built-inFALSE
Pitched roofFALSE
Pole fasteningFALSE
Degree of protection (NEMA)13
Max. permitted load of the enclosure according to IEC 622081206
Max. permitted load of the door(s) according to IEC 62208275
Max. permitted load of the mounting plate according to IEC 62208932
Floor standing wall modelFALSE
FreestandingFALSE
Corner modelFALSE
Intermediate mountingFALSE

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon