Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric Sadržaj: 1 St.

Kataloški br:
2972228 - 62
Oznaka:
NSYSBM406012
EAN:
3606480520273

(0)

Kataloški br:
2972228 - 62
Oznaka:
NSYSBM406012
EAN:
3606480520273

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Sadržaj1 St.
TipNSYSBM406012
Proizvođač-br. dijelaNSYSBM406012
ColourGrey
Width600
Height400 mm
Depth120 mm
RAL-number7035
With mounting plateFALSE
Number of doors1
Number of locks0
Suitable for wall mountingTRUE
With glazed doorFALSE
CouplableFALSE
Material qualityOther
MaterialSteel
Impact strengthIK10
Degree of protection (IP)IP66
Suitable for outdoor set-upTRUE
Suitable for metrical mountingTRUE
Mounting plate depth-adjustableFALSE
With ventilation doorFALSE
Surface finishingPowder coating
With rear doorFALSE
Suitable for wall built-inTRUE
Pitched roofFALSE
Pole fasteningTRUE
Degree of protection (NEMA)4X
Max. permitted load of the enclosure according to IEC 6220850
Max. permitted load of the mounting plate according to IEC 62208200
Floor standing wall modelFALSE
FreestandingFALSE
Corner modelFALSE
Intermediate mountingFALSE
Vrsta proizvodakućište

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon