Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Schneider Electric Sadržaj: 1 St.

Kataloški br:
2972352 - 62
Oznaka:
NSYS3X6420T
EAN:
3606480155239

(0)

Kataloški br:
2972352 - 62
Oznaka:
NSYS3X6420T
EAN:
3606480155239

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Sadržaj1 St.
Proizvođač-br. dijelaNSYS3X6420T
TipNSYS3X6420T
ColourStainless steel
Width400
Height600 mm
Depth200 mm
RAL-number7035
With mounting plateFALSE
Number of doors1
Number of locks1
Suitable for wall mountingTRUE
With glazed doorTRUE
CouplableFALSE
Material qualityStainless steel 316 (V4A)
MaterialStainless steel
Impact strengthIK08
Degree of protection (IP)IP55
Suitable for outdoor set-upFALSE
Suitable for metrical mountingTRUE
Mounting plate depth-adjustableFALSE
With ventilation doorFALSE
Surface finishingOther
With rear doorFALSE
Suitable for wall built-inFALSE
Pitched roofFALSE
Pole fasteningFALSE
Degree of protection (NEMA)12
Max. permitted load of the enclosure according to IEC 6220850
Max. permitted load of the mounting plate according to IEC 62208250
Floor standing wall modelFALSE
FreestandingFALSE
Corner modelFALSE
Intermediate mountingFALSE

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon