Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 1-struki okvir Delta aluminij (metalik) boja 5TG25513

Kataloški br:
626275 - 62
Oznaka:
5TG25513
EAN:
4001869270395

(0)

Kataloški br:
626275 - 62
Oznaka:
5TG25513
EAN:
4001869270395

Dostupno online (Skladište: Njemačka)

Dostava: 02.06.2026 do 08.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

Aluminij (metalik)

Broj jedinica

1

Dim.

(D x Š) 80 mm x 80 mm

Duljina

80 mm

Izvršenje

1x okvir

Komponenta

Okvir

Materijal

Plastika

Niz

DELTA

Promjer provrta (otvor)

68 mm

RAL broj (slično)

9006

Sadržaj

1 kom

Širina

80

80 mm

Slično RAL-u

9006

Stupanj zaštite

IP20

Visina

80 mm

Vrsta proizvoda

Schalterprogramm

Opis

Opis

DELTA line, aluminum-metallic frame 1-fold, 80x 80 mm DELTA switches and socket outlets - design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.

Pribor za ovaj prooizvod

  • Dodatni (12)
💬