Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 2-struki okvir Delta staklo (satinirano) 5TG1202

Kataloški br:
626282 - 62
Oznaka:
5TG1202
EAN:
4001869308395

(0)

Kataloški br:
626282 - 62
Oznaka:
5TG1202
EAN:
4001869308395
Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

Zaleđeno staklo

Broj jedinica

2

Izvršenje

dupli okvir

Komponenta

Okvir

Materijal

Staklo

Niz

DELTA

Promjer provrta (otvor)

68 mm

Sadržaj

1 kom

Širina

90

Visina

161 mm

Vrsta proizvoda

Schalterprogramm

Opis

Opis

DELTA miro Frame 2-fold Authentic material glass crystal green Dimensions 161x 90 mm DELTA switches and socket outlets - design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬