Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 3SE53220SD211AJ0 3SE5322-0SD21-1AJ0 sigurnosni pozicijski prekidač 1 St.

Kataloški br:
2870432 - 62
Oznaka:
3SE53220SD211AJ0
EAN:
4047621061832

(0)

Kataloški br:
2870432 - 62
Oznaka:
3SE53220SD211AJ0
EAN:
4047621061832

Dostupno online (Skladište: Njemačka)

Dostava: 18.04.2026 do 24.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Siemens 3SE5322-0SD21-1AJ0 sigurnosni pozicijski prekidač 1 St.

Tehničke specifikacije

Tehničke specifikacije

Tip3SE5322-0SD21-1AJ0
Sadržaj1
RoHS-konfornoDa
Material housingPlastic
Suitable for safety functionsTRUE
Coating housingUncoated
With status indicationFALSE
Type of switching contactSlow-action switch
Type of interface for safety communicationNone
Explosion safety category for gasNone
Explosion safety category for dustNone
Construction type housingSpecial construction
Degree of protection (IP)IP66/IP67
Number of safety auxiliary contacts4
Type of interfaceNone
Rated operation current Ie at AC-15, 24 V6
Rated operation current Ie at DC-13, 125 V0.55
Rated operation current Ie at DC-13, 24 V3
Width sensor54
With escape releaseFALSE
Height of sensor43.5
Length of sensor185
Guard locking force1300
Number of contacts as change-over contact0
Vrsta proizvodasigurnosni pozicijski prekidač

Opis

Opis

Safety position switch with tumbler Locking force 1300 N 5 directions of approach Spring-locked Front auxiliary release Magnet voltage 24 V DC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO Use for -40 °C, vibration and shock test according to EN 61373. Supplied without actuator, Actuator 3SE5000-0AV../-0AW5. Please order separately Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment. They ensure that protective doors, covers or protective flaps/grilles are kept closed, for as long as a hazardous state exists.
The actuator heads with screwless mounting can be rotated by 4x90 degrees. Five directions of approach are possible for the actuator, one of which is from the front. The contact blocks ensure an extremely high contact stability and can only be switched with separately coded actuators that guarantee greater protection against manipulation. LEDs conveniently indicate the current state of the device. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met.
The devices are available with spring or solenoid locking, in plastic with a locking force of 1300 N or in metal with a locking force of 2300 N. An extensive range of 3D-coded actuators is available to order. Some versions are optionally available with an LED status display. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.
The actuator is not included in the scope of delivery of the safety switches and must be ordered separately. Depending on the design, plug-in connectors and connection accessories are available.
Safety is a SIRIUS business.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬