Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 3VA2040-5JQ32-0AA0 učinski prekidač 1 St. Područje podešavanja (Struja): 16 - 40 A Preklopni napon (maks.): 690 V/AC (Š x V x D) 105 x 181 x 86 mm

Kataloški br:
2260622 - 62
Oznaka:
3VA20405JQ320AA0
EAN:
4042948800980

(0)

Kataloški br:
2260622 - 62
Oznaka:
3VA20405JQ320AA0
EAN:
4042948800980

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Broj polova

3 stup

3.

Broj pomoćnih kontakata kao izmjena

0

Broj pomoćnih kontakata kao NC kontakata

0

Broj pomoćnih kontakata kao normalno otvoren

0

Dim.

(Š x V x Du.) 105 x 181 x 86 mm

Dubina

86 mm

Klasa sklopne sposobnosti

M

Maksimalna temperatura

+70 °C

Minimalna temperatura

-25 °C

Nazivna neprekinuta struja Iu

40A

Nazivna prekidna struja kratkog spoja Icu pri 400 V, 50 Hz

55 kA

Raspon podešavanja (trenutno)

16 - 40 A

Raspon podešavanja struja (max.)

40A

Raspon podešavanja struja (min.)

16 A

Sadržaj

1 kom

Širina

105 mm

Sklopni napon (maks.)

690 V/AC

Stupanj zaštite

IP40

Sukladno RoHS

Da

Tip

3VA2040-5JQ32-0AA0

Verzija prekostrujnog otpuštanja

ETU560

Veza

vijci

Visina

181 mm

Vrsta montaže

fiksna instalacija

Vrsta proizvoda

osigurač

Opis

Opis

circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415V 3-pole, line protection ETU560, LSIG, In=40A overload protection Ir=16A...40A short-circuit protection Isd=0.6..10x In, Ii=1.5..12x In N conductor protection optionally with external current transformer, up to 160% gr.-fault prot., can be sw. off Ig=0.4... 1 x In, tg=0.05-0.8s nut keeper kit 3VA2 molded-case circuit breaker with 8-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A. 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Integrated display for measured values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular and easy-to-fit internal accessories with wide range of functions. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.

Pribor za ovaj prooizvod

  • Dodatni (101)
💬