Siemens 5SV60166KP32 5SV6016-6KP32 prekidač za zaštitu od požara
- Kataloški br:
- 2882668 - 62
- Oznaka:
- 5SV60166KP32
- EAN:
- 4001869569390
- Kataloški br:
- 2882668 - 62
- Oznaka:
- 5SV60166KP32
- EAN:
- 4001869569390
Siemens 5SV60166KP32 5SV6016-6KP32 prekidač za zaštitu od požara
550.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
550.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| RoHS-konforno | Da |
| Sadržaj | 1 St. |
| Voltage type | AC |
| Built-in depth | 70 mm |
| Rated current | 32 A |
| Rated voltage | 230 V |
| Release characteristic | B |
| Number of poles | 2 |
| Current limiting class | 3 |
| Pollution degree | 2 |
| Width in number of modular spacings | 1 |
| Degree of protection (IP) | IP20 |
| Rated short-circuit breaking capacity according to EN 60898 | 6 kA |
| Rated short-circuit breaking capacity according to IEC 60947-2 | 6 kA |
| Rated switch current auxiliary device | 6000 |
| Rated voltage auxiliary device | 195 |
| Control voltage type auxiliary equipment | AC |
| Additional equipment attached at delivery | Fire protection switch |
| Vrsta proizvoda | prekidač za zaštitu od požara |
Opis
Opis
AFDD-MCB-combination 230V, 6kA, 1+N, B, 32A compact (1MW) pigtail SENTRON 5SV6 .
The extensive accessories, such as the auxiliary switch, allow the functions to be extended in a wide variety of ways.
The extensive accessories, such as the auxiliary switch, allow the functions to be extended in a wide variety of ways.
Sistemski zahtjevi
Nema sistemskih ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Dodatni (4)
- Esencijalni (9)





