Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6AV2143-8MB50-0AA0 6AV21438MB500AA0 PLC ploča osjetljiva na dodir

Kataloški br:
3189863 - 62
Oznaka:
6AV21438MB500AA0
EAN:
4034106031992

(0)

Kataloški br:
3189863 - 62
Oznaka:
6AV21438MB500AA0
EAN:
4034106031992
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
Tip6AV2143-8MB50-0AA0
Proizvođač-br. dijela6AV21438MB500AA0
Sadržaj1 St.
Built-in depth60 mm
Screen diagonal12 mm
Voltage type (supply voltage)DC
Number of HW-interfaces industrial Ethernet1
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB1
Number of HW-interfaces parallel0
Number of HW-interfaces other0
Number of colours of the display65536
Number of pixels, horizontal1280
Number of pixels, vertical800
Number of function buttons, programmable8
Usable project memory/user memory10000 kB
Number of online languages2
Degree of protection (IP), front sideIP65
Width of the front330 mm
Height of the front245 mm
Number of interfaces PROFINET1
Number of HW-interfaces wireless0
Type of displayTFT
Number of grey-scales/blue-scales of display0
Number of buttons with LED0
Number of system buttons0
Vrsta proizvodaPLC ploča osjetljiva na dodir

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon